
5,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY2.920 | CNY2.92 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.920 (CNY3.2996) |
| 25+ | CNY2.480 (CNY2.8024) |
| 100+ | CNY2.260 (CNY2.5538) |
| 2500+ | CNY2.220 (CNY2.5086) |
Product Information
Product Overview
MCP6009T-E/ST is a quad op amp with EMI filtering. It operates with a single supply voltage as low as 1.8V, while drawing low quiescent current (70µA, maximum per amplifier). This op amp also has low input offset voltage (±1.6mV, maximum), and rail-to-rail input and output operation. In addition, this unity gain stables and has a gain bandwidth product of 1MHz (typical). This combination of features supports battery-powered and portable applications. It has enhanced EMI protection, minimizing electromagnetic interference from external sources. It features make it well-suited for EMI-sensitive applications, such as power lines, radio stations and mobile communications. Application includes smoke detectors, battery-powered systems, sensor conditioning, battery current monitoring.
- rail-to-rail input/output, unity gain stable
- No phase reversal
- Input offset voltage range from -1.6 to 1.6mV (TA= +25°C, VDD = +1.8V to +5.5V)
- Input offset drift with temperature is ±0.6µV/°C typical (TA= -40°C to +125°C, VDD = +1.8 to +5.5V)
- 95dB power supply rejection ratio typical (TA= +25°C, VDD = +1.8V to +5.5V)
- Input offset current is ±1pA typical (TA= +25°C, VDD = +1.8V to +5.5V)
- Common-mode rejection ratio is 90dB typical (VDD = 5.5V, VCM = -0.3V to 4.1V, TA= +25°C)
- Supply voltage range from 1.8 to 5.5V (TA= +25°C)
- 1.9V/µs slew rate typical (VDD = 5.5V, TA= +25°C)
- 14 lead TSSOP package, extended temperature range from -40°C to +125°C
Technical Specifications
4Channels
1.9V/µs
TSSOP
General Purpose
1.6mV
Surface Mount
125°C
-
TSSOP
1MHz
1.9V/µs
1MHz
1.8V to 5.5V
14Pins
Rail - Rail Input / Output (RRIO)
1pA
-40°C
-
No SVHC (04-Feb-2026)
-
4 Amplifier
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
