Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMCP6009-E/SLCopy
Manufacturer Standard Lead Time41 weeks
Order Code4258494
Your Part Number
936 In Stock
Need more?
936 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.910 (CNY3.2883) |
| 25+ | CNY2.380 (CNY2.6894) |
| 100+ | CNY2.150 (CNY2.4295) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2.91 (CNY3.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP6009-E/SLCopy
Manufacturer Standard Lead Time41 weeks
Order Code4258494
Technical Datasheet
No. of Channels4Channels
Gain Bandwidth Product1MHz
Slew Rate Typ1.9V/µs
Supply Voltage Range1.8V to 5.5V
IC Case / PackageSOIC
No. of Pins14Pins
Amplifier TypeGeneral Purpose
Rail to RailRail - Rail Input / Output (RRIO)
Input Offset Voltage1.6mV
Input Bias Current1pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (04-Feb-2026)
Amplifier Case StyleSOIC
Automotive Qualification StandardAEC-Q100
Bandwidth1MHz
No. of Amplifiers4 Amplifier
Slew Rate1.9V/µs
Product Overview
MCP6009-E/SL is a 1MHz operational amplifier with EMI filtering. This quad channel operational amplifier has enhanced EMI protection, minimizing electromagnetic interference from external sources. This feature makes it well-suited for EMI-sensitive applications, such as power lines, radio stations and mobile communications. It is used in applications such as smoke detectors, battery-powered systems, sensor conditioning, battery current monitoring.
- Quiescent current per amplifier is 50µA typical at (IO = 0, TA= +25°C)
- Input offset voltage is 1.6mV maximum at (TA= +25°C, VDD = +1.8V to +5.5V)
- Power supply rejection ratio is 95dB typical at (TA= +25°C, VDD = +1.8V to +5.5V)
- Supply voltage range from 1.8V to 5.5V, supply current is 50µA typical
- Gain bandwidth product is 1MHz typical at (TA= +25°C, VDD = +1.8V to +5.5V)
- Rail-to-rail input/output, unity gain stable, no phase reversal
- Quick start-up time is 6µs typical, slew rate is 1.9V/µs typical at (VDD = 5.5V)
- Settling time is 3µs typical at (0.1%, VDD = 5V, 2V step, G = +1)
- Total harmonic distortion + noise is 0.0025% typical at (VDD = 5V, Vo = 1VRMS)
- Operating temperature range from -40°C to +125°C, 14-lead SOIC package
Technical Specifications
No. of Channels
4Channels
Slew Rate Typ
1.9V/µs
IC Case / Package
SOIC
Amplifier Type
General Purpose
Input Offset Voltage
1.6mV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
AEC-Q100
Amplifier Case Style
SOIC
Bandwidth
1MHz
Slew Rate
1.9V/µs
Gain Bandwidth Product
1MHz
Supply Voltage Range
1.8V to 5.5V
No. of Pins
14Pins
Rail to Rail
Rail - Rail Input / Output (RRIO)
Input Bias Current
1pA
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Automotive Qualification Standard
AEC-Q100
No. of Amplifiers
4 Amplifier
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423310
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
