
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.980 (CNY5.6274) |
| 25+ | CNY3.780 (CNY4.2714) |
Product Information
Product Overview
The MCP6004-I/P is a 1MHz quad general purpose Operational Amplifier offers rail-to-rail input and output over the 1.8 to 6V operating range. This amplifier has a typical GBWP of 1MHz with typical quiescent current of 100mA. The MCP6004 family of operational amplifier (op amp) is specifically designed for general-purpose applications. This family has a 1MHz gain bandwidth product (GBWP) and 90° phase margin (typical). It also maintains 45° phase margin (typical) with a 500pF capacitive load. This family operates from a single supply voltage as low as 1.8V, while drawing 100µA (typical) quiescent current. Additionally, the MCP6004 supports rail-to-rail input and output swing, with a common mode input voltage range of VDD + 300mV to VSS - 300mV. This family of op amp is designed with Microchip's advanced CMOS process. The MCP6004 family is available in the industrial and extended temperature ranges, with a power supply range of 1.8 to 6V.
- 1MHz Gain bandwidth product (GBWP)
- 100µA Typical quiescent current
- Rail to rail input and output
- 90° Phase margin (typical)
- Extended temperature range
Applications
Automotive, Portable Devices, Signal Processing, Computers & Computer Peripherals, Industrial
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
4Channels
0.6V/µs
DIP
Low Power
4.5mV
Through Hole
125°C
-
No SVHC (04-Feb-2026)
-
4 Amplifier
1MHz
1.8V to 6V
14Pins
Rail - Rail Input / Output (RRIO)
1pA
-40°C
-
-
DIP
1MHz
0.6V/µs
Technical Docs (3)
Alternatives for MCP6004-I/P
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
