
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY26.420 | CNY26.42 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY26.420 (CNY29.8546) |
| 25+ | CNY22.080 (CNY24.9504) |
| 100+ | CNY21.320 (CNY24.0916) |
| 2500+ | CNY20.900 (CNY23.617) |
Product Information
Product Overview
MCP4922T-E/ST is a 2.7 to 5.5V, low-power, low DNL, 12bit DAC in a plastic TSSOP package. Available with optional 2x buffered output and SPI interface. The MCP4922 DAC provides high accuracy and low noise performance for industrial applications where calibration or compensation of signals (such as temperature, pressure and humidity) are required. The MCP4922 device utilizes a resistive string architecture, with its inherent advantages of low DNL error, low ratio metric temperature coefficient and fast settling time. The MCP4922 include double buffered inputs, allowing simultaneous updates using the active low LDAC pin. This device also incorporates a Power-On Reset (POR) circuit to ensure reliable power-up. Typical applications include set point or offset trimming, sensor calibration, digitally-controlled multiplier/divider, portable instrumentation (battery-powered) and motor feedback loop control.
- ±0.2 LSB DNL (typ), ±2 LSB INL (typ)
- Rail-to-rail output
- SPI™ interface with 20MHz clock support
- Fast settling time of 4.5µs
- Selectable unity or 2x gain output
- 450KHz multiplier mode
- External VREF input
- Extended temperature range from -40°C to +125°C
Technical Specifications
12bit
5.5V
2.7V
TSSOP
Voltage
Serial
Surface Mount
125°C
AEC-Q100
MSL 1 - Unlimited
SPI
SPI
2.7V to 5.5V
2Channels
TSSOP
14Pins
-40°C
Dual 12-Bit Voltage Output DACs
-
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
