Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP4921T-E/MS
Order Code2412225
Technical Datasheet
Resolution12bit
Sampling Rate-
InterfacesSerial, SPI
Supply Voltage Range2.7V to 5.5V
ADC / DAC Case StyleMSOP
Input Channel TypeSerial
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (23-Jan-2024)
Alternatives for MCP4921T-E/MS
2 Products Found
Technical Specifications
Resolution
12bit
Interfaces
Serial, SPI
ADC / DAC Case Style
MSOP
No. of Pins
8Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
-
SVHC
No SVHC (23-Jan-2024)
Sampling Rate
-
Supply Voltage Range
2.7V to 5.5V
Input Channel Type
Serial
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000171
