Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMCP4921T-E/MSCopy
Manufacturer Standard Lead Time7 weeks
Order Code1898544
Product RangeSingle 12-Bit Voltage Output DACs
Your Part Number
73 In Stock
Need more?
73 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.960 (CNY22.5548) |
| 25+ | CNY19.570 (CNY22.1141) |
| 100+ | CNY19.170 (CNY21.6621) |
| 2500+ | CNY18.770 (CNY21.2101) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY19.96 (CNY22.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP4921T-E/MSCopy
Manufacturer Standard Lead Time7 weeks
Order Code1898544
Product RangeSingle 12-Bit Voltage Output DACs
Technical Datasheet
Sampling Rate-
InterfacesSPI
Supply Voltage Min2.7V
InterfacesSerial, SPI
Supply Voltage Max5.5V
No. of Channels1Channels
ADC / DAC Case StyleMSOP
Output TypeVoltage
Input Channel TypeSerial
IC Case / PackageMSOP
No. of Pins8Pins
IC MountingSurface Mount
Operating Temperature Min125°C
Operating Temperature Max-40°C
Product RangeSingle 12-Bit Voltage Output DACs
Automotive Qualification Standard-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sampling Rate
-
Supply Voltage Min
2.7V
Supply Voltage Max
5.5V
ADC / DAC Case Style
MSOP
Input Channel Type
Serial
No. of Pins
8Pins
Operating Temperature Min
125°C
Product Range
Single 12-Bit Voltage Output DACs
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Interfaces
SPI
Interfaces
Serial, SPI
No. of Channels
1Channels
Output Type
Voltage
IC Case / Package
MSOP
IC Mounting
Surface Mount
Operating Temperature Max
-40°C
Automotive Qualification Standard
-
MSL
MSL 1 - Unlimited
Technical Docs (3)
Alternatives for MCP4921T-E/MS
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907
