Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMCP4901-E/MSCopy
Manufacturer Standard Lead Time23 weeks
Order Code3102805
Product RangeSingle 8-Bit Voltage Output DACs
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.690 (CNY10.9497) |
| 25+ | CNY9.500 (CNY10.735) |
| 100+ | CNY9.310 (CNY10.5203) |
Price for:Each
Minimum: 1
Multiple: 1
CNY9.69 (CNY10.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP4901-E/MSCopy
Manufacturer Standard Lead Time23 weeks
Order Code3102805
Product RangeSingle 8-Bit Voltage Output DACs
Technical Datasheet
Resolution8bit
InterfacesSPI
Supply Voltage Min5.5V
InterfacesSPI
Supply Voltage Max2.7V
Supply Voltage Range2.7V to 5.5V
No. of Channels1Channels
ADC / DAC Case StyleMSOP
Output TypeVoltage
Input Channel TypeSerial
IC Case / PackageMSOP
No. of Pins8Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeSingle 8-Bit Voltage Output DACs
Qualification-
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resolution
8bit
Supply Voltage Min
5.5V
Supply Voltage Max
2.7V
No. of Channels
1Channels
Output Type
Voltage
IC Case / Package
MSOP
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
MSL
MSL 1 - Unlimited
Interfaces
SPI
Interfaces
SPI
Supply Voltage Range
2.7V to 5.5V
ADC / DAC Case Style
MSOP
Input Channel Type
Serial
No. of Pins
8Pins
Operating Temperature Min
-40°C
Product Range
Single 8-Bit Voltage Output DACs
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000103
