Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMCP48FVB04-E/MQ.Copy
Manufacturer Standard Lead Time6 weeks
Order Code3565611
Your Part Number
146 In Stock
Need more?
146 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.940 (CNY19.1422) |
Price for:Each
Minimum: 1
Multiple: 1
CNY16.94 (CNY19.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP48FVB04-E/MQ.Copy
Manufacturer Standard Lead Time6 weeks
Order Code3565611
Technical Datasheet
InterfacesSPI
Sampling Rate-
InterfacesSPI
Supply Voltage Min2.7V
Supply Voltage Max5.5V
No. of Channels4Channels
ADC / DAC Case StyleVQFN-EP
Output TypeVoltage
IC Case / PackageVQFN-EP
Input Channel TypeSerial
No. of Pins20Pins
IC MountingSurface Mount
Operating Temperature Min125°C
Operating Temperature Max-40°C
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Interfaces
SPI
Interfaces
SPI
Supply Voltage Max
5.5V
ADC / DAC Case Style
VQFN-EP
IC Case / Package
VQFN-EP
No. of Pins
20Pins
Operating Temperature Min
125°C
Qualification
-
MSL
MSL 3 - 168 hours
Sampling Rate
-
Supply Voltage Min
2.7V
No. of Channels
4Channels
Output Type
Voltage
Input Channel Type
Serial
IC Mounting
Surface Mount
Operating Temperature Max
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00017
