Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMCP48FEB24-20E/ST.Copy
Manufacturer Standard Lead Time9 weeks
Order Code3565564
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY69.370 (CNY78.3881) |
| 25+ | CNY58.170 (CNY65.7321) |
| 100+ | CNY57.010 (CNY64.4213) |
Price for:Each
Minimum: 1
Multiple: 1
CNY69.37 (CNY78.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP48FEB24-20E/ST.Copy
Manufacturer Standard Lead Time9 weeks
Order Code3565564
Technical Datasheet
Sampling Rate-
InterfacesSPI
Supply Voltage Min2.7V
InterfacesSPI
Supply Voltage Max5.5V
No. of Channels4Channels
ADC / DAC Case StyleTSSOP
Output TypeVoltage
Input Channel TypeSerial
IC Case / PackageTSSOP
No. of Pins20Pins
IC MountingSurface Mount
Operating Temperature Min125°C
Operating Temperature Max-40°C
Automotive Qualification Standard-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sampling Rate
-
Supply Voltage Min
2.7V
Supply Voltage Max
5.5V
ADC / DAC Case Style
TSSOP
Input Channel Type
Serial
No. of Pins
20Pins
Operating Temperature Min
125°C
Automotive Qualification Standard
-
MSL
MSL 3 - 168 hours
Interfaces
SPI
Interfaces
SPI
No. of Channels
4Channels
Output Type
Voltage
IC Case / Package
TSSOP
IC Mounting
Surface Mount
Operating Temperature Max
-40°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000284
