Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMCP48CVB21-E/UNCopy
Order Code3499482
Product RangeSingle 12-Bit Voltage Output DACs
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.650 (CNY15.4245) |
| 25+ | CNY13.380 (CNY15.1194) |
| 100+ | CNY13.110 (CNY14.8143) |
Price for:Each
Minimum: 1
Multiple: 1
CNY13.65 (CNY15.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP48CVB21-E/UNCopy
Order Code3499482
Product RangeSingle 12-Bit Voltage Output DACs
Technical Datasheet
Resolution12bit
InterfacesSPI
Supply Voltage Min5.5V
InterfacesSPI
Supply Voltage Max1.8V
Supply Voltage Range1.8V to 5.5V
No. of Channels1Channels
ADC / DAC Case StyleMSOP
Output TypeVoltage
Input Channel TypeSerial
IC Case / PackageMSOP
No. of Pins10Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeSingle 12-Bit Voltage Output DACs
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- 12-bit digital-to-analogue converter in 10 pin MSOP package
- I2C/SPI interface
- Volatile memory
- Dual channel
- 5V capable
- 15µs settling time
- Power-on/brown out reset protection
- 1LSB integral nonlinearity (INL)
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Resolution
12bit
Supply Voltage Min
5.5V
Supply Voltage Max
1.8V
No. of Channels
1Channels
Output Type
Voltage
IC Case / Package
MSOP
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Interfaces
SPI
Interfaces
SPI
Supply Voltage Range
1.8V to 5.5V
ADC / DAC Case Style
MSOP
Input Channel Type
Serial
No. of Pins
10Pins
Operating Temperature Min
-40°C
Product Range
Single 12-Bit Voltage Output DACs
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
