Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMCP47FVB28-E/MQ.Copy
Manufacturer Standard Lead Time10 weeks
Order Code3565608
Your Part Number
70 In Stock
Need more?
70 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY93.730 (CNY105.9149) |
| 25+ | CNY77.200 (CNY87.236) |
Price for:Each
Minimum: 1
Multiple: 1
CNY93.73 (CNY105.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP47FVB28-E/MQ.Copy
Manufacturer Standard Lead Time10 weeks
Order Code3565608
Technical Datasheet
Sampling Rate-
InterfacesI2C
Supply Voltage Min2.7V
InterfacesI2C
Supply Voltage Max5.5V
No. of Channels8Channels
ADC / DAC Case StyleVQFN-EP
Output TypeVoltage
Input Channel TypeSerial
IC Case / PackageVQFN-EP
No. of Pins20Pins
IC MountingSurface Mount
Operating Temperature Min125°C
Operating Temperature Max-40°C
Automotive Qualification Standard-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sampling Rate
-
Supply Voltage Min
2.7V
Supply Voltage Max
5.5V
ADC / DAC Case Style
VQFN-EP
Input Channel Type
Serial
No. of Pins
20Pins
Operating Temperature Min
125°C
Automotive Qualification Standard
-
MSL
MSL 3 - 168 hours
Interfaces
I2C
Interfaces
I2C
No. of Channels
8Channels
Output Type
Voltage
IC Case / Package
VQFN-EP
IC Mounting
Surface Mount
Operating Temperature Max
-40°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00017
