Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMCP47FEB04-E/MQ.Copy
Manufacturer Standard Lead Time6 weeks
Order Code3565605
Your Part Number
8 In Stock
Need more?
8 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.470 (CNY17.4811) |
| 25+ | CNY12.980 (CNY14.6674) |
Price for:Each
Minimum: 1
Multiple: 1
CNY15.47 (CNY17.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP47FEB04-E/MQ.Copy
Manufacturer Standard Lead Time6 weeks
Order Code3565605
Technical Datasheet
InterfacesI2C
Sampling Rate-
InterfacesI2C
Supply Voltage Min2.7V
Supply Voltage Max5.5V
ADC / DAC Case StyleVQFN-EP
No. of Channels4Channels
Output TypeVoltage
IC Case / PackageVQFN-EP
Input Channel TypeSerial
No. of Pins20Pins
IC MountingSurface Mount
Operating Temperature Min125°C
Operating Temperature Max-40°C
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Interfaces
I2C
Interfaces
I2C
Supply Voltage Max
5.5V
No. of Channels
4Channels
IC Case / Package
VQFN-EP
No. of Pins
20Pins
Operating Temperature Min
125°C
Qualification
-
MSL
MSL 3 - 168 hours
Sampling Rate
-
Supply Voltage Min
2.7V
ADC / DAC Case Style
VQFN-EP
Output Type
Voltage
Input Channel Type
Serial
IC Mounting
Surface Mount
Operating Temperature Max
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000227
