Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMCP47FEB04-E/MQCopy
Manufacturer Standard Lead Time16 weeks
Order Code3576922
Product RangeQuad 8-Bit Voltage Output DACs
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.470 (CNY17.4811) |
| 25+ | CNY12.950 (CNY14.6335) |
| 100+ | CNY12.700 (CNY14.351) |
Price for:Each
Minimum: 1
Multiple: 1
CNY15.47 (CNY17.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP47FEB04-E/MQCopy
Manufacturer Standard Lead Time16 weeks
Order Code3576922
Product RangeQuad 8-Bit Voltage Output DACs
Technical Datasheet
Resolution8bit
InterfacesI2C
Supply Voltage Min5.5V
InterfacesI2C
Supply Voltage Range2.7V to 5.5V
Supply Voltage Max2.7V
No. of Channels4Channels
ADC / DAC Case StyleVQFN-EP
Output TypeVoltage
Input Channel TypeSerial
IC Case / PackageVQFN-EP
No. of Pins20Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeQuad 8-Bit Voltage Output DACs
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resolution
8bit
Supply Voltage Min
5.5V
Supply Voltage Range
2.7V to 5.5V
No. of Channels
4Channels
Output Type
Voltage
IC Case / Package
VQFN-EP
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Interfaces
I2C
Interfaces
I2C
Supply Voltage Max
2.7V
ADC / DAC Case Style
VQFN-EP
Input Channel Type
Serial
No. of Pins
20Pins
Operating Temperature Min
-40°C
Product Range
Quad 8-Bit Voltage Output DACs
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000227
