Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMCP47CVB21-E/UNCopy
Manufacturer Standard Lead Time21 weeks
Order Code3499478
Product RangeSingle 12-Bit Voltage Output DACs
Your Part Number
186 In Stock
Need more?
186 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.940 (CNY16.8822) |
| 25+ | CNY12.420 (CNY14.0346) |
| 100+ | CNY11.360 (CNY12.8368) |
Price for:Each
Minimum: 1
Multiple: 1
CNY14.94 (CNY16.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP47CVB21-E/UNCopy
Manufacturer Standard Lead Time21 weeks
Order Code3499478
Product RangeSingle 12-Bit Voltage Output DACs
Technical Datasheet
Resolution12bit
InterfacesI2C
Supply Voltage Min5.5V
InterfacesI2C
Supply Voltage Max1.8V
Supply Voltage Range1.8V to 5.5V
No. of Channels1Channels
ADC / DAC Case StyleMSOP
Output TypeVoltage
Input Channel TypeSerial
IC Case / PackageMSOP
No. of Pins10Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeSingle 12-Bit Voltage Output DACs
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- 12-bit digital-to-analogue converter in 10 pin MSOP package
- I2C/SPI interface
- Volatile memory
- Single channel
- 5V capable
- 15µs settling time
- Power-on/brown out reset protection
- 1LSB integral nonlinearity (INL)
Technical Specifications
Resolution
12bit
Supply Voltage Min
5.5V
Supply Voltage Max
1.8V
No. of Channels
1Channels
Output Type
Voltage
IC Case / Package
MSOP
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Interfaces
I2C
Interfaces
I2C
Supply Voltage Range
1.8V to 5.5V
ADC / DAC Case Style
MSOP
Input Channel Type
Serial
No. of Pins
10Pins
Operating Temperature Min
-40°C
Product Range
Single 12-Bit Voltage Output DACs
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
