Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMCP4728A0T-E/UNCopy
Manufacturer Standard Lead Time38 weeks
Order Code
Re-Reel2920839RL
Cut Tape2920839
Product RangeQuad 12-Bit Voltage Output DACs
Your Part Number
2,553 In Stock
5,000 more incoming. You can reserve stock now
2,553 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY18.680 | CNY18.68 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.680 (CNY21.1084) |
| 25+ | CNY18.310 (CNY20.6903) |
| 100+ | CNY17.940 (CNY20.2722) |
| 2500+ | CNY17.560 (CNY19.8428) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP4728A0T-E/UNCopy
Manufacturer Standard Lead Time38 weeks
Order Code
Re-Reel2920839RL
Cut Tape2920839
Product RangeQuad 12-Bit Voltage Output DACs
Technical Datasheet
Resolution12bit
InterfacesI2C
Supply Voltage Min5.5V
InterfacesI2C
Supply Voltage Max2.7V
Supply Voltage Range2.7V to 5.5V
No. of Channels4Channels
ADC / DAC Case StyleMSOP
Output TypeVoltage
Input Channel TypeSerial
IC Case / PackageMSOP
No. of Pins10Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeQuad 12-Bit Voltage Output DACs
Automotive Qualification StandardAEC-Q100
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resolution
12bit
Supply Voltage Min
5.5V
Supply Voltage Max
2.7V
No. of Channels
4Channels
Output Type
Voltage
IC Case / Package
MSOP
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Automotive Qualification Standard
AEC-Q100
MSL
MSL 1 - Unlimited
Interfaces
I2C
Interfaces
I2C
Supply Voltage Range
2.7V to 5.5V
ADC / DAC Case Style
MSOP
Input Channel Type
Serial
No. of Pins
10Pins
Operating Temperature Min
-40°C
Product Range
Quad 12-Bit Voltage Output DACs
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000255
