Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMCP4725A1T-E/CHCopy
Manufacturer Standard Lead Time57 weeks
Order Code3360190
Product RangeSingle 12-Bit Voltage Output DACs
Your Part Number
176 In Stock
Need more?
25 Delivery in 3-4 Business Days(SG stock)
151 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.690 (CNY10.9497) |
| 25+ | CNY9.500 (CNY10.735) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY9.69 (CNY10.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP4725A1T-E/CHCopy
Manufacturer Standard Lead Time57 weeks
Order Code3360190
Product RangeSingle 12-Bit Voltage Output DACs
Technical Datasheet
InterfacesI2C
Sampling Rate-
InterfacesI2C
Supply Voltage Min2.7V
Supply Voltage Max5.5V
No. of Channels1Channels
ADC / DAC Case StyleSOT-23
Output TypeVoltage
IC Case / PackageSOT-23
Input Channel TypeSerial
No. of Pins6Pins
IC MountingSurface Mount
Operating Temperature Min125°C
Operating Temperature Max-40°C
Product RangeSingle 12-Bit Voltage Output DACs
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Interfaces
I2C
Interfaces
I2C
Supply Voltage Max
5.5V
ADC / DAC Case Style
SOT-23
IC Case / Package
SOT-23
No. of Pins
6Pins
Operating Temperature Min
125°C
Product Range
Single 12-Bit Voltage Output DACs
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
Sampling Rate
-
Supply Voltage Min
2.7V
No. of Channels
1Channels
Output Type
Voltage
Input Channel Type
Serial
IC Mounting
Surface Mount
Operating Temperature Max
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000029
