Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMCP4716A1T-E/CHCopy
Manufacturer Standard Lead Time65 weeks
Order Code
Re-Reel3929935RL
Cut Tape3929935
Product RangeSingle 10-Bit Voltage Output DACs
Your Part Number
3,000 In Stock
Need more?
3,000 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY8.240 | CNY8.24 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.240 (CNY9.3112) |
| 25+ | CNY8.080 (CNY9.1304) |
| 100+ | CNY7.920 (CNY8.9496) |
| 3000+ | CNY7.750 (CNY8.7575) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP4716A1T-E/CHCopy
Manufacturer Standard Lead Time65 weeks
Order Code
Re-Reel3929935RL
Cut Tape3929935
Product RangeSingle 10-Bit Voltage Output DACs
Technical Datasheet
Resolution10bit
InterfacesI2C
Supply Voltage Min5.5V
InterfacesI2C
Supply Voltage Max2.7V
Supply Voltage Range2.7V to 5.5V
ADC / DAC Case StyleSOT-23
No. of Channels1Channels
Output TypeVoltage
IC Case / PackageSOT-23
Input Channel TypeSerial
No. of Pins6Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeSingle 10-Bit Voltage Output DACs
Qualification-
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resolution
10bit
Supply Voltage Min
5.5V
Supply Voltage Max
2.7V
ADC / DAC Case Style
SOT-23
Output Type
Voltage
Input Channel Type
Serial
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
MSL
MSL 3 - 168 hours
Interfaces
I2C
Interfaces
I2C
Supply Voltage Range
2.7V to 5.5V
No. of Channels
1Channels
IC Case / Package
SOT-23
No. of Pins
6Pins
Operating Temperature Min
-40°C
Product Range
Single 10-Bit Voltage Output DACs
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
