Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMCP4252-104E/UNCopy
Manufacturer Standard Lead Time16 weeks
Order Code1840690
Product RangeDual 257-Tap Volatile Digital Pots
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.930 (CNY11.2209) |
| 25+ | CNY9.740 (CNY11.0062) |
| 100+ | CNY9.540 (CNY10.7802) |
Price for:Each
Minimum: 1
Multiple: 1
CNY9.93 (CNY11.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP4252-104E/UNCopy
Manufacturer Standard Lead Time16 weeks
Order Code1840690
Product RangeDual 257-Tap Volatile Digital Pots
Technical Datasheet
Potentiometer TypeVolatile
End To End Resistance100kohm
Control InterfaceSerial, SPI
No. of PotsDual
Track TaperLinear
Supply Voltage Min1.8V
Resistance Tolerance± 20%
Supply Voltage Max5.5V
IC Case / PackageMSOP
No. of Pins10Pins
IC MountingSurface Mount
Potentiometer IC Case StyleMSOP
No. of Steps257
Temperature Coefficient50ppm/°C
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeDual 257-Tap Volatile Digital Pots
Automotive Qualification StandardAEC-Q100
QualificationAEC-Q100
SVHCNo SVHC (04-Feb-2026)
Product Overview
Applications
Automotive
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Potentiometer Type
Volatile
Control Interface
Serial, SPI
Track Taper
Linear
Resistance Tolerance
± 20%
IC Case / Package
MSOP
IC Mounting
Surface Mount
No. of Steps
257
Operating Temperature Min
-40°C
Product Range
Dual 257-Tap Volatile Digital Pots
Qualification
AEC-Q100
SVHC
No SVHC (04-Feb-2026)
End To End Resistance
100kohm
No. of Pots
Dual
Supply Voltage Min
1.8V
Supply Voltage Max
5.5V
No. of Pins
10Pins
Potentiometer IC Case Style
MSOP
Temperature Coefficient
50ppm/°C
Operating Temperature Max
125°C
Automotive Qualification Standard
AEC-Q100
MSL
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000096
