Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP42050-I/PCopy
Order Code1557421
Technical Datasheet
Potentiometer TypeVolatile
End To End Resistance50kohm
No. of PotsDual
Supply Voltage Min2.7V
Supply Voltage Max5.5V
IC Case / PackageDIP
No. of Pins14Pins
IC MountingThrough Hole
No. of Steps256
Temperature Coefficient± 800ppm/°C
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
MSL-
Technical Specifications
Potentiometer Type
Volatile
No. of Pots
Dual
Supply Voltage Max
5.5V
No. of Pins
14Pins
No. of Steps
256
Operating Temperature Min
-40°C
Qualification
-
End To End Resistance
50kohm
Supply Voltage Min
2.7V
IC Case / Package
DIP
IC Mounting
Through Hole
Temperature Coefficient
± 800ppm/°C
Operating Temperature Max
85°C
MSL
-
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001134
