Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMCP41HV31-104E/STCopy
Manufacturer Standard Lead Time14 weeks
Order Code2361999
Product RangeSingle 127-Tap Volatile Digital Pots
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.870 (CNY15.6731) |
| 25+ | CNY13.600 (CNY15.368) |
| 100+ | CNY13.320 (CNY15.0516) |
Price for:Each
Minimum: 1
Multiple: 1
CNY13.87 (CNY15.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP41HV31-104E/STCopy
Manufacturer Standard Lead Time14 weeks
Order Code2361999
Product RangeSingle 127-Tap Volatile Digital Pots
Technical Datasheet
Potentiometer TypeVolatile
End To End Resistance100kohm
Control InterfaceSPI
No. of PotsSingle
Supply Voltage Min1.8V
Track TaperLinear
Supply Voltage Max5.5V
Resistance Tolerance± 20%
IC Case / PackageTSSOP
No. of Pins14Pins
Potentiometer IC Case StyleTSSOP
IC MountingSurface Mount
No. of Steps127
Temperature Coefficient100ppm/°C
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeSingle 127-Tap Volatile Digital Pots
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Potentiometer Type
Volatile
Control Interface
SPI
Supply Voltage Min
1.8V
Supply Voltage Max
5.5V
IC Case / Package
TSSOP
Potentiometer IC Case Style
TSSOP
No. of Steps
127
Operating Temperature Min
-40°C
Product Range
Single 127-Tap Volatile Digital Pots
MSL
MSL 2 - 1 year
End To End Resistance
100kohm
No. of Pots
Single
Track Taper
Linear
Resistance Tolerance
± 20%
No. of Pins
14Pins
IC Mounting
Surface Mount
Temperature Coefficient
100ppm/°C
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
