Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMCP4017T-104E/LTCopy
Manufacturer Standard Lead Time17 weeks
Order Code
Re-Reel1825016RL
Cut Tape1825016
Product RangeSingle 128-Tap Volatile Digital Pots
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY5.190 | CNY5.19 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.190 (CNY5.8647) |
| 25+ | CNY4.280 (CNY4.8364) |
| 100+ | CNY4.050 (CNY4.5765) |
| 3000+ | CNY3.970 (CNY4.4861) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP4017T-104E/LTCopy
Manufacturer Standard Lead Time17 weeks
Order Code
Re-Reel1825016RL
Cut Tape1825016
Product RangeSingle 128-Tap Volatile Digital Pots
Technical Datasheet
Potentiometer TypeVolatile
End To End Resistance100kohm
Control InterfaceI2C
No. of PotsSingle
Track TaperLinear
Supply Voltage Min1.8V
Resistance Tolerance± 20%
Supply Voltage Max5.5V
IC Case / PackageSC-70
No. of Pins6Pins
IC MountingSurface Mount
Potentiometer IC Case StyleSC-70
No. of Steps128
Temperature Coefficient50ppm/°C
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeSingle 128-Tap Volatile Digital Pots
Automotive Qualification StandardAEC-Q100
QualificationAEC-Q100
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Single I2C™ rheostat with I2C interface and volatile memory in SC70 package
- 100Kohm resistance
- 75ohm wiper resistance (typical), VDD operating range from 1.8V to 5.5V
- Zero scale to full scale wiper operation, power-on default wiper setting (mid-scale)
- Absolute (rheostat) is 50ppm typical (0°C to 70°C) low tempco
- Simple I2C protocol with read and write commands, brown-out reset protection
- Supply voltage range from 2.7 to 5.5VAC, 1.8 to 5.5VDC (TA = +25°C)
- Resolution is 128Taps typ (VDD = 5.5V, TA = +25°C)
- Bandwidth -3dB is 100MHz typ (100Kohm, code = 3Fh, VDD = 5.5V, TA = +25°C)
- 6 pin SC-70 package, extended operating temperature range from -40 to 125°C
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Potentiometer Type
Volatile
Control Interface
I2C
Track Taper
Linear
Resistance Tolerance
± 20%
IC Case / Package
SC-70
IC Mounting
Surface Mount
No. of Steps
128
Operating Temperature Min
-40°C
Product Range
Single 128-Tap Volatile Digital Pots
Qualification
AEC-Q100
SVHC
No SVHC (04-Feb-2026)
End To End Resistance
100kohm
No. of Pots
Single
Supply Voltage Min
1.8V
Supply Voltage Max
5.5V
No. of Pins
6Pins
Potentiometer IC Case Style
SC-70
Temperature Coefficient
50ppm/°C
Operating Temperature Max
125°C
Automotive Qualification Standard
AEC-Q100
MSL
MSL 1 - Unlimited
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000426
