
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY54.370 | CNY54.37 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY54.370 (CNY61.4381) |
| 25+ | CNY53.290 (CNY60.2177) |
| 100+ | CNY52.200 (CNY58.986) |
| 3000+ | CNY51.110 (CNY57.7543) |
Product Information
Product Overview
MCP3564T-E/NC is a quad channel, 153.6ksps, low-noise, 24Bit delta-sigma ADC. It offers integrated features, such as an internal oscillator, temperature sensor and burnout sensor detection, in order to reduce system component count and total solution cost. It is fully configurable with Oversampling Ratio (OSR), from 32 to 98304, and gain from 1/3x to 64x. Device includes an internal sequencer (SCAN mode) with multiple monitor channels and a 24bit timer to be able to automatically create conversion loop sequences without needing MCU communications. Advanced security features, such as CRC and register map lock, can ensure configuration locking and integrity, as well as communication data integrity for secure environments. Device comes with a 20MHz SPI-compatible serial interface. Application includes precision sensor, transducers and transmitters pressure, strain, flow and force measurement, factory automation and process controls, portable instrumentation, temperature measurements.
- Differential voltage reference inputs, internal oscillator or external clock selection
- Ultra-low full shutdown current consumption, internal temperature sensor
- Burnout current sources for sensor open/short detection
- 24Bit digital offset and gain error calibration registers
- Internal conversions sequencer (SCAN mode) for automatic multiplexing
- Dedicated IRQ (active low) pin for easy synchronization
- 16bit CRC for secure SPI communications, 16bit CRC and IRQ for securing configuration
- Register map lock with 8bit secure key, monitor controls for system diagnostics
- 20MHz SPI compatible Interface with Mode 0,0 and 1,1
- 20 lead UQFN package, extended temperature range from -40°C to +125°C
Technical Specifications
Delta-Sigma
153.6kSPS
Single
SPI
3.6V
UQFN-EP
Surface Mount
125°C
No SVHC (04-Feb-2026)
24bit
8Channels
Differential, Single Ended
2.7V
UQFN-EP
20Pins
-40°C
Octal 24-Bit Delta-Sigma ADCs
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
