Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMCP3562RT-E/NC.Copy
Order Code3587351
Product RangeQuad 24-Bit Delta-Sigma ADCs
Your Part Number
2,880 In Stock
Need more?
2,880 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY35.030 (CNY39.5839) |
| 25+ | CNY34.330 (CNY38.7929) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY35.03 (CNY39.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP3562RT-E/NC.Copy
Order Code3587351
Product RangeQuad 24-Bit Delta-Sigma ADCs
Technical Datasheet
ADC ArchitectureDelta-Sigma
Resolution24bit
Sampling Rate153.6kSPS
No. of Channels4Channels
Input Channel TypeDifferential, Single Ended
Supply Voltage TypeSingle
InterfacesSPI
Supply Voltage Min2.7V
ADC / DAC Case StyleUQFN-EP
Supply Voltage Max3.6V
IC Case / PackageUQFN-EP
No. of Pins20Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeQuad 24-Bit Delta-Sigma ADCs
Automotive Qualification Standard-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
ADC Architecture
Delta-Sigma
Sampling Rate
153.6kSPS
Input Channel Type
Differential, Single Ended
Interfaces
SPI
ADC / DAC Case Style
UQFN-EP
IC Case / Package
UQFN-EP
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Automotive Qualification Standard
-
MSL
MSL 1 - Unlimited
Resolution
24bit
No. of Channels
4Channels
Supply Voltage Type
Single
Supply Voltage Min
2.7V
Supply Voltage Max
3.6V
No. of Pins
20Pins
Operating Temperature Min
-40°C
Product Range
Quad 24-Bit Delta-Sigma ADCs
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000463
