Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMCP3464RT-E/NCCopy
Manufacturer Standard Lead Time6 weeks
Order Code
Re-Reel3594418RL
Cut Tape3594418
Product RangeOctal 16-Bit Delta-Sigma ADCs
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY37.390 | CNY37.39 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY37.390 (CNY42.2507) |
| 25+ | CNY36.650 (CNY41.4145) |
| 100+ | CNY35.900 (CNY40.567) |
| 3000+ | CNY35.150 (CNY39.7195) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP3464RT-E/NCCopy
Manufacturer Standard Lead Time6 weeks
Order Code
Re-Reel3594418RL
Cut Tape3594418
Product RangeOctal 16-Bit Delta-Sigma ADCs
Technical Datasheet
ADC ArchitectureDelta-Sigma
Resolution16bit
Sampling Rate153.6kSPS
No. of Channels8Channels
Input Channel TypeDifferential, Single Ended
Supply Voltage TypeSingle
InterfacesSPI
Supply Voltage Min2.7V
ADC / DAC Case StyleUQFN-EP
Supply Voltage Max3.6V
IC Case / PackageUQFN-EP
No. of Pins20Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeOctal 16-Bit Delta-Sigma ADCs
SVHCNo SVHC (04-Feb-2026)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
ADC Architecture
Delta-Sigma
Sampling Rate
153.6kSPS
Input Channel Type
Differential, Single Ended
Interfaces
SPI
ADC / DAC Case Style
UQFN-EP
IC Case / Package
UQFN-EP
IC Mounting
Surface Mount
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Resolution
16bit
No. of Channels
8Channels
Supply Voltage Type
Single
Supply Voltage Min
2.7V
Supply Voltage Max
3.6V
No. of Pins
20Pins
Operating Temperature Min
-40°C
Product Range
Octal 16-Bit Delta-Sigma ADCs
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000499
