
Product Information
Product Overview
The <bold>MCP33131</bold> 16-bit Analog-to-Digital Converter (ADC) features a full differential input, high performance and low power consumption in a small package, making it ideal for battery powered systems and remote data acquisition applications. The MCP33131 features a successive approximation register (SAR) architecture and an industry-standard SPI serial interface, allowing 16-bit ADC capability to be added to any PIC® microcontroller. The MCP33131 features1M samples/second, 1 input channel, low power consumption (0.8µA typical standby, 1.6mA typical active), and is available in 10 pin MSOP.
- 16-bit resolution
- Differential input
- SPI interface
- ±0.8 LSB Typical DNL
- ±2 LSB Typical INL
- 1 Msps sample rate
- -40 to +85°C temperature range
Applications
Medical, Industrial, Power Supplies, Motor Drive & Control
Technical Specifications
SAR
1MSPS
Differential
SPI
1.9V
MSOP
Surface Mount
85°C
MSL 1 - Unlimited
16bit
1Channels
Single
1.7V
MSOP
10Pins
-40°C
Single 16-Bit SAR ADCs
No SVHC (15-Jan-2018)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
