
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY29.080 | CNY29.08 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY29.080 (CNY32.8604) |
| 25+ | CNY24.370 (CNY27.5381) |
| 100+ | CNY23.420 (CNY26.4646) |
| 3300+ | CNY22.960 (CNY25.9448) |
Product Information
Product Overview
MCP3202T-BI/SN is a 2.7V dual channel 12bit A/D converter with SPI serial interface. It is a successive approximation 12bit analogue-to-digital (A/D) converter with on-board sample and hold circuitry. It is programmable to provide a single pseudo-differential input pair or dual single-ended inputs. Communication with the device is done using a simple serial interface compatible with the SPI protocol. This device is capable of conversion rates of up to 100ksps at 5V and 50 ksps at 2.7V. It operates over a broad voltage range, 2.7V to 5.5V. Low-current design permits operation with typical standby and active currents of only 500nA and 375µA, respectively. Application includes sensor interface, process control, data acquisition, battery operated systems.
- Analog inputs programmable as single-ended or pseudo-differential pairs
- On-chip sample and hold, SPI serial interface (modes 0,0 and 1,1)
- Low power CMOS technology
- 12clock cycles conversion time maximum (VDD = 5.5V, VSS = 0V, TA = -40°C to +85°C)
- 100ksps maximum throughput rate (VDD = VREF = 5V, TA = -40°C to +85°C)
- Integral nonlinearity is ±0.75LSB typical (VDD = 5.5V, VSS = 0V, TA = -40°C to +85°C)
- Differential nonlinearity is ±0.5LSB (VDD = 5.5V, VSS = 0V, TA = -40°C to +85°C)
- Offset error is ±1.25LSB (VDD = 5.5V, VSS = 0V, TA = -40°C to +85°C)
- Total harmonic distortion is -82dB typical (VIN = 0.1V to 4.9V at 1KHz)
- 8 lead SOIC package, industrial temperature range from -40°C to +85°C
Technical Specifications
SAR
100kSPS
Pseudo Differential, Single Ended
SPI
5.5V
NSOIC
Surface Mount
85°C
No SVHC (04-Feb-2026)
12bit
2Channels
Single
2.7V
SOIC
8Pins
-40°C
Dual 12-Bit SAR ADCs
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
