Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMCP3202-CI/STCopy
Manufacturer Standard Lead Time10 weeks
Order Code3102771
Product RangeDual 12-Bit SAR ADCs
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.290 (CNY15.0177) |
| 25+ | CNY13.030 (CNY14.7239) |
| 100+ | CNY12.760 (CNY14.4188) |
Price for:Each
Minimum: 1
Multiple: 1
CNY13.29 (CNY15.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP3202-CI/STCopy
Manufacturer Standard Lead Time10 weeks
Order Code3102771
Product RangeDual 12-Bit SAR ADCs
Technical Datasheet
ADC ArchitectureSAR
Resolution12bit
Sampling Rate100kSPS
No. of Channels2Channels
Supply Voltage TypeSingle
Input Channel TypePseudo Differential, Single Ended
InterfacesSPI
Supply Voltage Min2.7V
ADC / DAC Case StyleTSSOP
Supply Voltage Max5.5V
IC Case / PackageTSSOP
No. of Pins8Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeDual 12-Bit SAR ADCs
Automotive Qualification StandardAEC-Q100
QualificationAEC-Q100
SVHCNo SVHC (04-Feb-2026)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
ADC Architecture
SAR
Sampling Rate
100kSPS
Supply Voltage Type
Single
Interfaces
SPI
ADC / DAC Case Style
TSSOP
IC Case / Package
TSSOP
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Automotive Qualification Standard
AEC-Q100
MSL
MSL 1 - Unlimited
Resolution
12bit
No. of Channels
2Channels
Input Channel Type
Pseudo Differential, Single Ended
Supply Voltage Min
2.7V
Supply Voltage Max
5.5V
No. of Pins
8Pins
Operating Temperature Min
-40°C
Product Range
Dual 12-Bit SAR ADCs
Qualification
AEC-Q100
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
