Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMCP3201-CI/MSCopy
Manufacturer Standard Lead Time22 weeks
Order Code2920745
Product RangeSingle 12-Bit SAR ADCs
Your Part Number
153 In Stock
Need more?
153 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.840 (CNY19.0292) |
| 25+ | CNY15.150 (CNY17.1195) |
| 100+ | CNY14.250 (CNY16.1025) |
Price for:Each
Minimum: 1
Multiple: 1
CNY16.84 (CNY19.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP3201-CI/MSCopy
Manufacturer Standard Lead Time22 weeks
Order Code2920745
Product RangeSingle 12-Bit SAR ADCs
Technical Datasheet
ADC ArchitectureSAR
Resolution12bit
Sampling Rate100kSPS
No. of Channels1Channels
Input Channel TypePseudo Differential
Supply Voltage TypeSingle
InterfacesSPI
Supply Voltage Min2.7V
ADC / DAC Case StyleMSOP
Supply Voltage Max5.5V
IC Case / PackageMSOP
No. of Pins8Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeSingle 12-Bit SAR ADCs
Automotive Qualification StandardAEC-Q100
QualificationAEC-Q100
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
ADC Architecture
SAR
Sampling Rate
100kSPS
Input Channel Type
Pseudo Differential
Interfaces
SPI
ADC / DAC Case Style
MSOP
IC Case / Package
MSOP
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Automotive Qualification Standard
AEC-Q100
MSL
MSL 2 - 1 year
Resolution
12bit
No. of Channels
1Channels
Supply Voltage Type
Single
Supply Voltage Min
2.7V
Supply Voltage Max
5.5V
No. of Pins
8Pins
Operating Temperature Min
-40°C
Product Range
Single 12-Bit SAR ADCs
Qualification
AEC-Q100
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000025
