
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY19.890 | CNY19.89 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.890 (CNY22.4757) |
| 25+ | CNY19.500 (CNY22.035) |
| 100+ | CNY19.100 (CNY21.583) |
| 2100+ | CNY18.700 (CNY21.131) |
Product Information
Product Overview
MCP251863T-E/SS is a external CAN FD controller with integrated transceiver. It can be easily added to a microcontroller with an available SPI interface. A CAN FD channel can be easily added to a microcontroller either by lacking a CAN FD peripheral or does not have enough CAN FD channels. This transceiver supports both CAN frames in the Classical format (CAN2.0B) and CAN Flexible Data Rate (CAN FD) format, as specified in ISO 11898-1:2015. The integrated transceiver is a high-speed CAN FD Transceiver compliant with ISO 11898-2:2016 and SAE J2962-2 CAN standards. It provides a very low current consumption in standby mode and wake-up capability is via the CAN bus.
- Arbitration bit rate upto 1Mbps
- Data bit rate upto 5Mbps
- Mixed CAN 2.0B and CAN FD mode, CAN 2.0B mode
- Fully ISO 11898-1:2015, ISO 11898-2: 2016 and SAE J2962-2 compliant
- Low electromagnetic emission (EME) and high electromagnetic immunity (EMI)
- Case style is SSOP28 (moisture sensitivity level 2)
- Operating temperature range is -40°C to +125°C
Technical Specifications
CAN FD Controller, SPI
2.7V
SSOP
1Channels
1Receivers
125°C
-
No SVHC (04-Feb-2026)
5Mbps
5.5V
28Pins
1Drivers
-40°C
AEC-Q100, AEC-Q006
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
