Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMCP1827S-5002E/ABCopy
Order Code3580681
Product Range5V 1.5A LDO Voltage Regulators
Your Part Number
261 In Stock
Need more?
261 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.680 (CNY14.3284) |
| 25+ | CNY10.580 (CNY11.9554) |
| 100+ | CNY9.640 (CNY10.8932) |
Price for:Each
Minimum: 1
Multiple: 1
CNY12.68 (CNY14.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP1827S-5002E/ABCopy
Order Code3580681
Product Range5V 1.5A LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min2.3V
Input Voltage Max6V
No. of Outputs1Outputs
Output Voltage - Nom5V
Output Voltage Nom5V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Output Current Max1.5A
Max Output Current1.5A
Dropout Voltage Typ @ Current330mV
Dropout Voltage - Typ @ Current330mV
IC MountingThrough Hole
IC Case / PackageTO-220
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range5V 1.5A LDO Voltage Regulators
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Output Type
Fixed
Input Voltage Max
6V
Output Voltage - Nom
5V
Output Voltage Min
-
Polarity
Positive Output
Max Output Current
1.5A
Dropout Voltage - Typ @ Current
330mV
IC Case / Package
TO-220
Operating Temperature Min
-40°C
Product Range
5V 1.5A LDO Voltage Regulators
Input Voltage Min
2.3V
No. of Outputs
1Outputs
Output Voltage Nom
5V
Output Voltage Max
-
Output Current Max
1.5A
Dropout Voltage Typ @ Current
330mV
IC Mounting
Through Hole
No. of Pins
3Pins
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423275
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002887
