
300 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.000 (CNY15.820) |
| 25+ | CNY13.720 (CNY15.5036) |
| 100+ | CNY13.440 (CNY15.1872) |
Product Information
Product Overview
The MCP1827-ADJE/ET is a low-voltage low quiescent current LDO Linear Regulator that provides high current and low output voltages. The MCP1827 comes in adjustable output voltage version with an output voltage range of 0.8 to 5V. The 1.5A output current capability, combined with the low output voltage capability, make the MCP1827 a good choice for new sub-1.8V output voltage LDO applications that have high current demands. The MCP1827 is based upon the MCP1727 LDO device. It is stable using ceramic output capacitors that inherently provide lower output noise and reduce the size of the entire regulator solution. Only 1µF of output capacitance is needed to stabilize the LDO. Using CMOS construction, the quiescent current consumed by the MCP1827 is typically less than 120µA over the entire input voltage range, making it attractive for portable computing applications that demand high output current. The MCP1827 version has a shutdown (SHDN/) pin.
- Fast response to load transients
- Fixed delay on power good output
- Short-circuit current limiting and overtemperature protection
- Power good (PWRGD) output
- ±0.5% Output voltage tolerance
- 120µA Low supply current
- 0.1µA Low shutdown supply current
Applications
Automotive, Computers & Computer Peripherals, Power Management, Portable Devices
Technical Specifications
Adjustable
6V
-
5V
1.5A
330mV
Surface Mount
5Pins
125°C
MSL 3 - 168 hours
2.3V
1Outputs
800mV
Positive Output
1.5A
330mV
TO-263 (D2PAK)
-40°C
-
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
