
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.060 (CNY11.3678) |
| 25+ | CNY9.860 (CNY11.1418) |
| 100+ | CNY9.660 (CNY10.9158) |
Product Information
Product Overview
The MCP1826S-3302E/AB is a 1A ceramic output cap stable low output voltage Low Dropout Regulator provides high-current and low-output voltages. The MCP1826 comes in a fixed or adjustable output voltage version, with an output voltage range of 0.8 to 5.0V. The 1000mA output current capability, combined with the low-output voltage capability, make the MCP1826 a good choice for new sub-1.8V output voltage LDO applications that have high current demands. The MCP1826S is a 3-pin fixed voltage version. The MCP1826/MCP1826S is stable using ceramic output capacitors that inherently provide lower output noise and reduce the size and cost of the entire regulator solution. Only 1μF of output capacitance is needed to stabilize the LDO.
- 300mV (typical) Low dropout voltage
- Output voltage from 0.8 to 5V
- Stable with 1µF ceramic output cap
- Power good output
- 120µA Typical low supply current
Applications
Communications & Networking, Computers & Computer Peripherals, Automotive
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Fixed
6V
3.3V
-
Positive Output
1A
250mV
TO-220
-40°C
3.3V 1A LDO Voltage Regulators
No SVHC (04-Feb-2026)
2.3V
1Outputs
3.3V
-
1A
250mV
Through Hole
3Pins
125°C
-
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
