Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMCP1826S-3002E/ABCopy
Manufacturer Standard Lead Time52 weeks
Order Code1578421
Product Range3V 1A LDO Voltage Regulators
Your Part Number
234 In Stock
Need more?
234 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.060 (CNY11.3678) |
| 25+ | CNY9.860 (CNY11.1418) |
| 100+ | CNY9.660 (CNY10.9158) |
Price for:Each
Minimum: 1
Multiple: 1
CNY10.06 (CNY11.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP1826S-3002E/ABCopy
Manufacturer Standard Lead Time52 weeks
Order Code1578421
Product Range3V 1A LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min2.3V
Input Voltage Max6V
No. of Outputs1Outputs
Output Voltage - Nom3V
Output Voltage Nom3V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Output Current Max1A
Max Output Current1A
Dropout Voltage Typ @ Current250mV
Dropout Voltage - Typ @ Current250mV
IC MountingThrough Hole
IC Case / PackageTO-220
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range3V 1A LDO Voltage Regulators
MSL-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The MCP1826S-3002E/AB is a 3V fixed output low-dropout (LDO) Linear Regulator provides high current and low output voltage. The device is stable using ceramic output capacitors that inherently provide lower output noise and reduce the size of the entire regulator solution. Only 1µF of output capacitance is needed to stabilize the LDO. Using CMOS construction, the quiescent current consumed by the device is typically less than 120µA over the entire input voltage range.
- 0.5% Typical output voltage tolerance
- Fast response to load transients
- Short circuit current limiting and overtemperature protection
Applications
Automotive, Computers & Computer Peripherals, Industrial, Power Management
Technical Specifications
Output Type
Fixed
Input Voltage Max
6V
Output Voltage - Nom
3V
Output Voltage Min
-
Polarity
Positive Output
Max Output Current
1A
Dropout Voltage - Typ @ Current
250mV
IC Case / Package
TO-220
Operating Temperature Min
-40°C
Product Range
3V 1A LDO Voltage Regulators
SVHC
No SVHC (04-Feb-2026)
Input Voltage Min
2.3V
No. of Outputs
1Outputs
Output Voltage Nom
3V
Output Voltage Max
-
Output Current Max
1A
Dropout Voltage Typ @ Current
250mV
IC Mounting
Through Hole
No. of Pins
3Pins
Operating Temperature Max
125°C
MSL
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003503
