Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMCP1825-2502E/ATCopy
Manufacturer Standard Lead Time16 weeks
Order Code1851987
Product Range2.5V 500mA LDO Voltage Regulators
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.510 (CNY13.0063) |
| 25+ | CNY11.280 (CNY12.7464) |
| 100+ | CNY11.050 (CNY12.4865) |
Price for:Each
Minimum: 1
Multiple: 1
CNY11.51 (CNY13.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP1825-2502E/ATCopy
Manufacturer Standard Lead Time16 weeks
Order Code1851987
Product Range2.5V 500mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min2.1V
Input Voltage Max6V
No. of Outputs1Outputs
Output Voltage Nom2.5V
Output Voltage - Nom2.5V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Max Output Current500mA
Dropout Voltage Typ @ Current210mV
Dropout Voltage - Typ @ Current210mV
IC MountingThrough Hole
IC Case / PackageTO-220
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range2.5V 500mA LDO Voltage Regulators
MSL-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Applications
Automotive
Technical Specifications
Output Type
Fixed
Input Voltage Max
6V
Output Voltage Nom
2.5V
Output Voltage Min
-
Polarity
Positive Output
Dropout Voltage Typ @ Current
210mV
IC Mounting
Through Hole
No. of Pins
5Pins
Operating Temperature Max
125°C
MSL
-
Input Voltage Min
2.1V
No. of Outputs
1Outputs
Output Voltage - Nom
2.5V
Output Voltage Max
-
Max Output Current
500mA
Dropout Voltage - Typ @ Current
210mV
IC Case / Package
TO-220
Operating Temperature Min
-40°C
Product Range
2.5V 500mA LDO Voltage Regulators
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003284
