
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY4.400 | CNY4.40 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.400 (CNY4.972) |
| 25+ | CNY3.780 (CNY4.2714) |
| 100+ | CNY3.390 (CNY3.8307) |
| 3000+ | CNY3.330 (CNY3.7629) |
Product Information
Product Overview
The MCP1824T-3302E/OT is a low voltage, low quiescent current LDO Regulator that provides high current and low output voltages. This comes in a fixed or adjustable output voltage version, with an output voltage range of 0.8V to 5.0V. The 300mA output current capability, combined with the low output voltage capability, make the regulator a good choice for new sub-1.8V output voltage LDO applications that have high current demands. This is stable using ceramic output capacitors that inherently provide lower output noise and reduce the size and cost of the entire regulator solution. Only 1μF of output capacitance is needed to stabilize the LDO. Using CMOS construction, the quiescent current consumed by the regulator is typically less than 120μA over the entire input voltage range, making it attractive for portable computing applications that demand high output current.
- Stable with 1.0µF ceramic output cap
- 120µA (typical) Low supply current
- 0.8 to 5.0V Adjustable output voltage range
- 0.4% Typical output voltage tolerance
- Fast response to load transients
- Short-circuit current limiting and over-temperature protection
Applications
Computers & Computer Peripherals, Industrial, Communications & Networking, Automotive
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Fixed
6V
3.3V
-
Positive Output
300mA
200mV
SOT-23
-40°C
3.3V 300mA LDO Voltage Regulators
No SVHC (04-Feb-2026)
2.1V
1Outputs
3.3V
-
300mA
200mV
Surface Mount
5Pins
125°C
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
