
6,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY6.740 | CNY6.74 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.740 (CNY7.6162) |
| 25+ | CNY5.690 (CNY6.4297) |
| 100+ | CNY5.610 (CNY6.3393) |
| 3000+ | CNY5.170 (CNY5.8421) |
Product Information
Product Overview
The MCP1804T-A002I/OT is a CMOS low dropout Voltage Regulator with shutdown can deliver up to 150mA of current while consuming only 50µA of quiescent current (typical, 1.8V = VOUT = 5V). The input operating range is specified from 2 to 28V. The MCP1804 is capable of delivering 100mA with only 1300mV (typical) of input to output voltage differential (VOUT = 3.3V). The output voltage tolerance of the MCP1804 at 25°C is a maximum of ±2%. Line regulation is ±0.15% typical at +25°C. The LDO input and output is stable with 0.1µF of input and output capacitance. Ceramic, tantalum or aluminium electrolytic capacitors can all be used for input and output. Over-current limit with current fold back to 40mA (typical) provides short-circuit protection. A shutdown (SHDN) function allows the output to be enabled or disabled. When disabled, the MCP1804 draws only 0.01µA of current (typical).
- 150mA Output current
- 50µA Typical quiescent current
- 0.01µA Typical shutdown current
- Output voltages from 1.8 to 18V in 0.1V increments
- ±2% Output voltage accuracy
- Stable with ceramic output capacitors down to 0.1µF
- Low dropout voltage, 260mV typical at 20mA, VR = 3.3V
- Current limit protection with current fold back
- 50dB Typical at 1kHz high PSRR
Applications
Industrial, Consumer Electronics, Wireless, Computers & Computer Peripherals, Power Management, Automotive
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Fixed
28V
10V
-
Positive Output
150mA
700mV
SOT-23
-40°C
10V 150mA LDO Voltage Regulators
No SVHC (04-Feb-2026)
2V
1Outputs
10V
-
150mA
700mV
Surface Mount
5Pins
85°C
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
