
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY6.410 | CNY6.41 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.410 (CNY7.2433) |
| 25+ | CNY5.510 (CNY6.2263) |
| 100+ | CNY5.440 (CNY6.1472) |
| 3000+ | CNY5.010 (CNY5.6613) |
Product Information
Product Overview
The MCP1804T-1802I/OT is a CMOS low-dropout (LDO) Voltage Regulator that can deliver up to 150mA of current while consuming only 50µA of quiescent current. The input operating range is specified from 2 to 28V. The device is capable of delivering 100mA with only 1300mV typical of input to output voltage differential. The output voltage tolerance of the device at 25°C is a maximum of ±2%. Line regulation is ±0.15% typical at 25°C. The LDO input and output is stable with 0.1µF of input and output capacitance. Ceramic, tantalum or aluminium electrolytic capacitors can all be used for input and output. Overcurrent limit with current fold-back to 40mA typical provides short-circuit protection. A shutdown (SHDN/) function allows the output to be enabled or disabled. When disabled, the device draws only 0.01µA of current typical.
- Shutdown pin
- ±2% Output voltage accuracy
- 260mV Typical at 20mA, VR = 3.3V low drop out voltage
Applications
Consumer Electronics, Wireless, Communications & Networking, Power Management, Audio, Industrial
Technical Specifications
Fixed
28V
1.8V
-
Positive Output
100mA
550mV
SOT-23
-40°C
1.8V 100mA LDO Voltage Regulators
No SVHC (04-Feb-2026)
2V
1Outputs
1.8V
-
100mA
550mV
Surface Mount
5Pins
85°C
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
