
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY5.500 | CNY5.50 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.500 (CNY6.215) |
| 25+ | CNY5.390 (CNY6.0907) |
| 100+ | CNY5.280 (CNY5.9664) |
| 3000+ | CNY5.170 (CNY5.8421) |
Product Information
Product Overview
The MCP1802T-5002I/OT is a CMOS low dropout (LDO) Voltage Regulator that can deliver up to 300mA of current while consuming only 25μA of quiescent current (typical). The input operating range is specified from 2V to 10V, making it an ideal choice for two to six primary cell battery-powered applications, 9V alkaline and one or two cell Li-ion-powered applications. The MCP1802 is capable of delivering 100mA with only 200mV (typical) of input to output voltage differential (VOUT = 3.0V). The output voltage tolerance of the MCP1802 at +25°C is typically ±0.4% with a maximum of ±2%. Line regulation is ±0.01% typical at +25°C.
- 70dB Typical at 10kHz high PSRR
- 200mV (typical) at 100mA Low drop out voltage
- 25µA Typical quiescent current
- Stable with ceramic output capacitors
- Current limit protection
- Shutdown pin
Applications
Power Management, Wireless, Communications & Networking, Consumer Electronics
Technical Specifications
Fixed
10V
5V
-
Positive Output
300mA
200mV
SOT-23
-40°C
5V 300mA LDO Voltage Regulators
No SVHC (04-Feb-2026)
2V
1Outputs
5V
-
300mA
200mV
Surface Mount
5Pins
85°C
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
