
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY3.700 | CNY3.70 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.700 (CNY4.181) |
| 25+ | CNY3.610 (CNY4.0793) |
| 100+ | CNY3.600 (CNY4.068) |
| 3000+ | CNY3.590 (CNY4.0567) |
Product Information
Product Overview
The MCP1802T-1202I/OT is a 1.2V fixed output CMOS low-dropout (LDO) Linear Regulator can deliver up to 300mA of current while consuming only 25µA of quiescent current (typical). The input operating range is specified from 2 to 10V, making it an ideal choice for two to six primary cell battery-powered applications, 9V alkaline and one or two cell Li-Ion-powered applications. The output voltage tolerance of the device at +25°C is typically ±0.4% with a maximum of ±2%. Line regulation is ±0.01% typical at +25°C. The LDO output is stable with a minimum of 1µF of output capacitance. Ceramic, tantalum or aluminium electrolytic capacitors can all be used for input and output. Overcurrent limit with current foldback provides short-circuit protection. A shutdown (SHDN) function allows the output to be enabled or disabled.
- ±2% Output voltage accuracy
- 0.01µA Shutdown current (typical)
- 70dB at 10kHz High PSRR (typical)
Applications
Portable Devices, Security, Consumer Electronics, Wireless, Industrial, Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Fixed
10V
1.2V
-
Positive Output
260mA
1.03V
SOT-23
-40°C
1.2V 300mA LDO Voltage Regulators
No SVHC (04-Feb-2026)
2V
1Outputs
1.2V
-
260mA
1.03V
Surface Mount
5Pins
85°C
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
