
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY4.200 | CNY4.20 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.200 (CNY4.746) |
| 25+ | CNY3.600 (CNY4.068) |
| 100+ | CNY3.320 (CNY3.7516) |
| 3000+ | CNY3.230 (CNY3.6499) |
Product Information
Product Overview
The MCP1801T-3302I/OT is a high PSRR, ceramic output capacitor stable low dropout (LDO) Voltage Regulator with shutdown. It provides a low noise, highly stable output due to its excellent transient response while consuming only 25µA of quiescent current. Regulator over current limit with current foldback provides excellent short-circuit protection. This is a family of CMOS low dropout (LDO) voltage regulators that can deliver up to 150mA of current while consuming only 25μA of quiescent current (typical). The input operating range is specified from 2.0V to 10.0V, making it an ideal choice for two to six primary cell battery-powered applications, 9V alkaline and one or two cell Li-ion-powered applications.
- 70dB Typical at 10kHz high PSRR
- 25µA Typical quiescent current
- Stable with ceramic output capacitor
- Current limit protection
- Shutdown pin
Applications
Power Management, Security, Sensing & Instrumentation, Consumer Electronics, Communications & Networking, Wireless
Technical Specifications
Fixed
10V
3.3V
-
Positive Output
150mA
200mV
SOT-23
-40°C
3.3V 150mA LDO Voltage Regulators
No SVHC (04-Feb-2026)
2V
1Outputs
3.3V
-
150mA
200mV
Surface Mount
5Pins
85°C
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
