
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY4.280 | CNY4.28 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.280 (CNY4.8364) |
| 25+ | CNY4.200 (CNY4.746) |
| 100+ | CNY4.110 (CNY4.6443) |
| 3000+ | CNY4.030 (CNY4.5539) |
Product Information
Product Overview
The MCP1801T-1202I/OT is a 1.2V fixed output CMOS low-dropout (LDO) Linear Regulator can deliver up to 150mA of current while consuming only 25µA of quiescent current (typical). The input operating range is specified from 2 to 10V, making it an ideal choice for two to six primary cell battery-powered applications, 9V alkaline and one or two cell Li-Ion-powered applications. The output voltage tolerance of the device at +25°C is typically ±0.4% with a maximum of ±2%. Line regulation is ±0.01% typical at +25°C. The LDO output is stable with a minimum of 1µF of output capacitance. Ceramic, tantalum or aluminium electrolytic capacitors can all be used for input and output. Overcurrent limit with current foldback provides short-circuit protection. A shutdown (SHDN\) function allows the output to be enabled or disabled.
- ±2% Output voltage accuracy
- 0.01µA Shutdown current (typical)
- 70dB at 10kHz High PSRR (typical)
Applications
Portable Devices, Security, Consumer Electronics, Wireless, Industrial, Power Management, Imaging, Video & Vision
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Fixed
10V
1.2V
-
Positive Output
150mA
1.03V
SOT-23
-40°C
1.2V 150mA LDO Voltage Regulators
No SVHC (04-Feb-2026)
2V
1Outputs
1.2V
-
150mA
1.03V
Surface Mount
5Pins
85°C
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
