Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMCP1755ST-5002E/DBCopy
Manufacturer Standard Lead Time12 weeks
Order Code
Re-Reel2306611RL
Cut Tape2306611
Product Range5V 300mA LDO Voltage Regulators
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY6.790 | CNY6.79 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.790 (CNY7.6727) |
| 25+ | CNY6.580 (CNY7.4354) |
| 100+ | CNY6.370 (CNY7.1981) |
| 4000+ | CNY5.620 (CNY6.3506) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP1755ST-5002E/DBCopy
Manufacturer Standard Lead Time12 weeks
Order Code
Re-Reel2306611RL
Cut Tape2306611
Product Range5V 300mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min3.6V
Input Voltage Max16V
No. of Outputs1Outputs
Output Voltage Nom5V
Output Voltage - Nom5V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Output Current Max300mA
Max Output Current300mA
Dropout Voltage - Typ @ Current300mV
Dropout Voltage Typ @ Current300mV
IC MountingSurface Mount
IC Case / PackageSOT-223
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range5V 300mA LDO Voltage Regulators
SVHCNo SVHC (04-Feb-2026)
Product Overview
- 300mA, 16V, high-performance LDO
- High PSRR <gt/>70dB at 1KHz, typical
- 68µA typical quiescent current
- Input operating voltage range from 3.6V to 16.0V
- 300mA output current
- Low dropout voltage 300mV typical at 300mA
- 5V fixed voltage
- Output voltage tolerances of ±2.0% over entire temperature range
- Stable with minimum 1.0µF output capacitance, power good output, shutdown input
- True current foldback protection, short-circuit protection, overtemperature protection
Technical Specifications
Output Type
Fixed
Input Voltage Max
16V
Output Voltage Nom
5V
Output Voltage Min
-
Polarity
Positive Output
Max Output Current
300mA
Dropout Voltage Typ @ Current
300mV
IC Case / Package
SOT-223
Operating Temperature Min
-40°C
Product Range
5V 300mA LDO Voltage Regulators
SVHC
No SVHC (04-Feb-2026)
Input Voltage Min
3.6V
No. of Outputs
1Outputs
Output Voltage - Nom
5V
Output Voltage Max
-
Output Current Max
300mA
Dropout Voltage - Typ @ Current
300mV
IC Mounting
Surface Mount
No. of Pins
3Pins
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Alternatives for MCP1755ST-5002E/DB
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
