Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMCP1727T-ADJE/MFCopy
Order Code
Re-Reel3491026RL
Cut Tape3491026
Product RangeAdj 1.5A LDO Voltage Regulators
Your Part Number
1,099 In Stock
6,600 more incoming. You can reserve stock now
1,099 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY8.890 | CNY8.89 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.890 (CNY10.0457) |
| 25+ | CNY7.370 (CNY8.3281) |
| 100+ | CNY7.360 (CNY8.3168) |
| 3300+ | CNY6.650 (CNY7.5145) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP1727T-ADJE/MFCopy
Order Code
Re-Reel3491026RL
Cut Tape3491026
Product RangeAdj 1.5A LDO Voltage Regulators
Technical Datasheet
Output TypeAdjustable
Input Voltage Min2.3V
Input Voltage Max6V
No. of Outputs1Outputs
Output Voltage - Nom-
Output Voltage Min800mV
Output Voltage Max5V
PolarityPositive Output
Output Current Max1.5A
Max Output Current1.5A
Dropout Voltage - Typ @ Current330mV
Dropout Voltage Typ @ Current330mV
IC MountingSurface Mount
IC Case / PackageDFN-EP
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeAdj 1.5A LDO Voltage Regulators
SVHCNo SVHC (04-Feb-2026)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Output Type
Adjustable
Input Voltage Max
6V
Output Voltage - Nom
-
Output Voltage Max
5V
Output Current Max
1.5A
Dropout Voltage - Typ @ Current
330mV
IC Mounting
Surface Mount
No. of Pins
8Pins
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Input Voltage Min
2.3V
No. of Outputs
1Outputs
Output Voltage Min
800mV
Polarity
Positive Output
Max Output Current
1.5A
Dropout Voltage Typ @ Current
330mV
IC Case / Package
DFN-EP
Operating Temperature Min
-40°C
Product Range
Adj 1.5A LDO Voltage Regulators
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000064
