Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMCP1727-3302E/SNCopy
Manufacturer Standard Lead Time16 weeks
Order Code1331497
Product Range3.3V 1.5A LDO Voltage Regulators
Your Part Number
323 In Stock
Need more?
323 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.470 (CNY9.5711) |
| 25+ | CNY8.310 (CNY9.3903) |
| 100+ | CNY8.140 (CNY9.1982) |
Price for:Each
Minimum: 1
Multiple: 1
CNY8.47 (CNY9.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP1727-3302E/SNCopy
Manufacturer Standard Lead Time16 weeks
Order Code1331497
Product Range3.3V 1.5A LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min2.3V
Input Voltage Max6V
No. of Outputs1Outputs
Output Voltage Nom3.3V
Output Voltage - Nom3.3V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Output Current Max1.5A
Max Output Current1.5A
Dropout Voltage Typ @ Current330mV
Dropout Voltage - Typ @ Current330mV
IC MountingSurface Mount
IC Case / PackageSOIC
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range3.3V 1.5A LDO Voltage Regulators
SVHCNo SVHC (04-Feb-2026)
Product Overview
Low voltage, low quiescent current LDO regulator suitable for use in high-speed driver chipset power, networking backplane cards, notebook computers, network interface cards, palmtop computers and 2.5V to 1.XV regulators.
- 0.5% typical output voltage tolerance
- 0.5% typical output voltage tolerance
- Fast response to load transients
- 120µA (typical) low supply current
- 0.1µA (typical) low shutdown supply current
- Adjustable delay on power good output
- Short-circuit current limiting and over-temperature protection
Technical Specifications
Output Type
Fixed
Input Voltage Max
6V
Output Voltage Nom
3.3V
Output Voltage Min
-
Polarity
Positive Output
Max Output Current
1.5A
Dropout Voltage - Typ @ Current
330mV
IC Case / Package
SOIC
Operating Temperature Min
-40°C
Product Range
3.3V 1.5A LDO Voltage Regulators
SVHC
No SVHC (04-Feb-2026)
Input Voltage Min
2.3V
No. of Outputs
1Outputs
Output Voltage - Nom
3.3V
Output Voltage Max
-
Output Current Max
1.5A
Dropout Voltage Typ @ Current
330mV
IC Mounting
Surface Mount
No. of Pins
8Pins
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000175
