
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.310 (CNY9.3903) |
| 25+ | CNY8.150 (CNY9.2095) |
| 100+ | CNY7.980 (CNY9.0174) |
| 120+ | CNY7.820 (CNY8.8366) |
Product Information
Product Overview
The MCP1727-3302E/MF is a 3.3V fixed output low-dropout (LDO) Linear Regulator provides high current and low output voltage. The 1.5A output current capability and low output voltage capability make the device a good choice for applications that have high current demands. The device is stable using ceramic output capacitors that inherently provide lower output noise and reduce the size of the entire regulator solution. Only 1µF of output capacitance is needed to stabilize the LDO. Using CMOS construction, the quiescent current consumed by the device is typically less than 120µA over the entire input voltage range, making it attractive for portable computing applications that demand high output current. When the device is shut down, the quiescent current is reduced to less than 0.1µA. The scaled-down output voltage is internally monitored and a power good (PWRGD) output is provided when the output is within 92% of regulation (typical).
- 0.5% Output voltage tolerance (typical)
- Fast response to load transients
- Adjustable delay on Power Good output
- Short circuit current limiting and overtemperature protection
Applications
Automotive, Computers & Computer Peripherals, Industrial, Power Management, Portable Devices
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Fixed
6V
3.3V
-
Positive Output
1.5A
330mV
DFN
-40°C
3.3V 1.5A LDO Voltage Regulators
No SVHC (04-Feb-2026)
2.3V
1Outputs
3.3V
-
1.5A
330mV
Surface Mount
8Pins
125°C
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
