
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.530 (CNY6.2489) |
| 25+ | CNY4.650 (CNY5.2545) |
| 100+ | CNY4.250 (CNY4.8025) |
Product Information
Product Overview
The MCP1725-ADJE/SN is an adjustable low voltage low-dropout low quiescent current LDO Voltage Regulator provides high current and low output voltages. The MCP1725 comes in an adjustable output voltage version with an output voltage range of 0.8 to 5V. The 500mA output current capability, combined with the low output voltage capability, make the MCP1725 a good choice for new sub 1.8V output voltage LDO applications that has high current demands. The MCP1725 is stable using ceramic output capacitors that inherently provide lower output noise and reduce the size of the entire regulator solution. Only 1µF of output capacitance is needed to stabilize the LDO. Using CMOS construction, the quiescent current consumed by the MCP1725 is typically less than 120µA over the entire input voltage range, making it attractive for portable computing applications that demand high output current. When shut down, the quiescent current is reduced to less than 0.1µA.
- Fast response to load transients
- Adjustable delay on power good output
- Short circuit current limiting and overtemperature protection
- 500mA Output current capability
- 210mV at 500mA Low dropout voltage
- 0.5% Output voltage tolerance
- Stable with 1µF ceramic output capacitor
- 120µA Low supply current
- 0.1µA Low shutdown supply current
Applications
Automotive, Computers & Computer Peripherals, Power Management, Imaging, Video & Vision, Portable Devices
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Adjustable
6V
-
5V
500mA
210mV
Surface Mount
8Pins
125°C
MSL 1 - Unlimited
2.3V
1Outputs
800mV
Positive Output
500mA
210mV
SOIC
-40°C
-
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
