
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.050 (CNY4.5765) |
| 25+ | CNY3.260 (CNY3.6838) |
| 100+ | CNY3.070 (CNY3.4691) |
| 3000+ | CNY2.990 (CNY3.3787) |
Product Information
Product Overview
The MCP1711T-18I/5X is a highly accurate capacitorless CMOS low dropout (LDO) voltage regulator with fixed output in 4 pin UQFN package. The LDO output is stable without the need of capacitors due to excellent internal phase compensation. The output capacitor should be added for enhanced performance and better transient responses. It is compatible with low ESR ceramic output capacitors. The MCP1711 has true current foldback feature for added protection when load decreases beyond load rating of MCP1711 regulator. Overcurrent limit and short circuit protection embedded into the device provide a robust solution for any application.
- Fixed output voltage of 1.8V
- Input voltage range from 1.4V to 6V
- Maximum output current of 150mA
- Dropout voltage of 990mV at 150mA output current
- ±20mV output accuracy
- Ultra low quiescent current of 600nA
- Temperature stability of ±50ppm/°C
- Standby current of 10nA
- Eliminating capacitors can save space and overall solution cost
- Operating temperature range from -40°C to 85°C
Applications
Power Management, Portable Devices, Communications & Networking, Wireless, Consumer Electronics
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Fixed
6V
1.8V
-
Positive Output
990mV
Surface Mount
4Pins
85°C
MSL 3 - 168 hours
1.4V
1Outputs
1.8V
-
150mA
990mV
UQFN
-40°C
1.8V 150mA LDO Voltage Regulators
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
