
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY5.900 | CNY5.90 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.900 (CNY6.667) |
| 25+ | CNY5.790 (CNY6.5427) |
| 100+ | CNY5.670 (CNY6.4071) |
| 1000+ | CNY5.550 (CNY6.2715) |
Product Information
Product Overview
The MCP1703T-3302E/MB is a CMOS low dropout Voltage Regulator that can deliver up to 250mA of current while consuming only 2μA of quiescent current (typical). The input operating range is specified from 2.7 to 16V, making it an ideal choice for two to six primary cell battery-powered applications, 9V alkaline and one or two cell Li-ion-powered applications. It is capable of delivering 250mA with only 625mV (typical) of input to output voltage differential (VOUT = 2.8V). The output voltage tolerance of the MCP1703 is typically ±0.4% at +25°C and ±3% maximum over the operating junction temperature range of -40 to 125°C. Line regulation is ±0.1% typical at +25°C. Output voltages for the MCP1703 range from 1.2 to 5.5V. The LDO output is stable when using only 1μF of output capacitance. Ceramic, tantalum or aluminium electrolytic capacitors can all be used for input and output.
- 250mA for output voltages ≥2.5V
- 200mA for output voltages <lt/>2.5V
- Stable with 1 to 22µF ceramic, tantalum or aluminium output capacitors
- Short-circuit protection
- Over-temperature protection
Applications
Power Management, Consumer Electronics, Sensing & Instrumentation
Technical Specifications
Fixed
16V
3.3V
-
Positive Output
250mA
525mV
SOT-89
-40°C
3.3V 250mA LDO Voltage Regulators
No SVHC (04-Feb-2026)
2.7V
1Outputs
3.3V
-
250mA
525mV
Surface Mount
3Pins
125°C
-
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
