Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMCP1703T-2802E/CBCopy
Manufacturer Standard Lead Time25 weeks
Order Code
Re-Reel2857606RL
Cut Tape2857606
Product Range2.8V 250mA LDO Voltage Regulators
Your Part Number
278 In Stock
Need more?
278 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY5.710 | CNY5.71 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.710 (CNY6.4523) |
| 25+ | CNY4.730 (CNY5.3449) |
| 100+ | CNY4.440 (CNY5.0172) |
| 3000+ | CNY4.360 (CNY4.9268) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP1703T-2802E/CBCopy
Manufacturer Standard Lead Time25 weeks
Order Code
Re-Reel2857606RL
Cut Tape2857606
Product Range2.8V 250mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min2.7V
Input Voltage Max16V
No. of Outputs1Outputs
Output Voltage Nom2.8V
Output Voltage - Nom2.8V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Max Output Current250mA
Output Current Max250mA
Dropout Voltage - Typ @ Current750mV
Dropout Voltage Typ @ Current750mV
IC MountingSurface Mount
IC Case / PackageSOT-23A
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range2.8V 250mA LDO Voltage Regulators
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Output Type
Fixed
Input Voltage Max
16V
Output Voltage Nom
2.8V
Output Voltage Min
-
Polarity
Positive Output
Output Current Max
250mA
Dropout Voltage Typ @ Current
750mV
IC Case / Package
SOT-23A
Operating Temperature Min
-40°C
Product Range
2.8V 250mA LDO Voltage Regulators
SVHC
No SVHC (04-Feb-2026)
Input Voltage Min
2.7V
No. of Outputs
1Outputs
Output Voltage - Nom
2.8V
Output Voltage Max
-
Max Output Current
250mA
Dropout Voltage - Typ @ Current
750mV
IC Mounting
Surface Mount
No. of Pins
3Pins
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000002
