
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY5.900 | CNY5.90 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.900 (CNY6.667) |
| 25+ | CNY5.500 (CNY6.215) |
| 100+ | CNY5.110 (CNY5.7743) |
| 3000+ | CNY4.720 (CNY5.3336) |
Product Information
Product Overview
The MCP1703AT-3302E/CB is an low quiescent current LDO Regulator that can deliver up to 250mA of current while consuming only 2μA of quiescent current (typical). The input operating range is specified from 2.7 to 16.0V, making it an ideal choice for two to six primary cell battery powered applications, 9V alkaline and one or two-cell Li-ion-powered applications. The MCP1703A is capable of delivering 250mA with only 625mV (typical) of input to output voltage differential (VOUT = 2.8V). The output voltage tolerance of the MCP1703A is typically ±0.4% at +25°C and ±3% maximum over the operating junction temperature range of -40 to 125°C. Line regulation is ±0.1% typical at +25°C.
- Reduced ground current during dropout
- Faster start-up time
- 2µA Typical quiescent current
- 0.4% Typical high output voltage accuracy
- Stable with 1 to 22µF output capacitors
- Short-circuit protection
- Over-temperature protection
Applications
Power Management, Sensing & Instrumentation, Consumer Electronics, Automotive
Technical Specifications
Fixed
16V
3.3V
-
-
525mV
Surface Mount
3Pins
125°C
-
2.7V
-
3.3V
-
-
525mV
SOT-23A
-40°C
3.3V 250mA LDO Voltage Regulators
No SVHC (04-Feb-2026)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
